EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.20 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | MSP430 |
Instruction Set Architecture | RISC |
Device Core | MSP430 |
Core Architecture | MSP430 |
Maximum CPU Frequency (MHz) | 8 |
Maximum Clock Rate (MHz) | 8 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 32KB |
RAM Size | 1KB |
Programmability | Yes |
Interface Type | SPI/UART/USART |
Number of I/Os | 48 |
No. of Timers | 4 |
Number of ADCs | 1 |
ADC Channels | 12 |
ADC Resolution (bit) | 12 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
LCD Segments | 128 |
USART | 1 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Special Features | LCD Controller |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 113 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 113 |
Lead Shape | Ball |