EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.20 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | MSP430 |
Instruction Set Architecture | RISC |
Device Core | MSP430 |
Core Architecture | MSP430 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Clock Rate (MHz) | 16 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 4.5KB |
RAM Size | 512B |
Programmability | Yes |
Interface Type | I2C/SPI/UART |
Number of I/Os | 44 |
No. of Timers | 2 |
Timers Resolution (bit) | 16/16 |
PWM | 1 |
Number of ADCs | 1 |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
LCD Segments | 144|256 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | LCD Controller |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |