Texas InstrumentsMSP430FR5725IRHARMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2.5V/3.3V 40-Pin VQFN EP T/R

Texas Instruments' MSP430FR5725IRHAR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. Its ADC resolution is 10. This is a 16 bit processor. It has romless program memory.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2331+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Philippines
    • Price: $1.662
    1. 2500+$1.662
    2. 5000+$1.634