Texas InstrumentsMSP430FR5728IRGETMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R

Texas Instruments' MSP430FR5728IRGET microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. It has romless program memory. This device is based on the MSP430 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.709
    1. 250+$2.709
    2. 500+$2.682
    3. 1000+$2.656
    4. 2000+$2.629
    5. 2500+$2.603
    6. 3000+$2.577
    7. 4000+$2.551
    8. 5000+$2.525
    9. 10000+$2.500