Texas InstrumentsMSP430FR5733IDARMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 2.5V/3.3V 38-Pin TSSOP T/R
Compliant | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
24 | |
24 | |
16 | |
ROMLess | |
9KB | |
No | |
I2C/SPI/UART | |
30 | |
5 | |
0 | |
2 | |
0 | |
3 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
2 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
EDA / CAD Models |