Texas InstrumentsMSP430FR5735IRHARMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2.5V/3.3V 40-Pin VQFN EP T/R

With the MSP430FR5735IRHAR microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. It has romless program memory. Its ADC resolution is 10. This is a 16 bit processor.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.331
    1. 2500+$1.331