Texas InstrumentsMSP430FR5738IRGERMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R

This MSP430FR5738IRGER microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device is based on the MSP430 core architecture. Its ADC resolution is 10. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

2,700 parts: Ships today

    Total$2.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2700
      Country Of origin:
      Philippines
         
      • Price: $2.046
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,700 parts
      • Price: $2.046