Texas InstrumentsMSP430FR5739IRHATMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2.5V/3.3V 40-Pin VQFN EP T/R

Crucial to any electronic system is this MSP430FR5739IRHAT microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. It has romless program memory. This is a 16 bit processor. Its ADC resolution is 10. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

5 parts: Ships today

    Total$2.16Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Philippines
         
      • Price: $2.161
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 5 parts
      • Price: $2.161