EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | Active |
HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | MSP430 |
Instruction Set Architecture | RISC |
Device Core | MSP430 |
Core Architecture | MSP430 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Clock Rate (MHz) | 16 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 32KB |
RAM Size | 1KB |
Interface Type | I2C/SPI/UART |
Number of I/Os | 33 |
No. of Timers | 5 |
Number of ADCs | 1 |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 2 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |