Texas InstrumentsMSP430FR6979IPNRMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 128KB FRAM 2.5V/3.3V 80-Pin LQFP T/R
Compliant | |
5A992C | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |