10% Off

Texas InstrumentsMSP430G2452IRSA16RMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R

In order to make your CPU more versatile use this fantastic MSP430G2452IRSA16R microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. This device is based on the MSP430 core architecture. Its flash program memory is 8KB. This is a 16 bit processor.

2,847 parts: Ships today

    Total$0.88Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2847
      Country Of origin:
      Philippines
         
      • Price: $0.8847
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,847 parts
      • Price: $0.8847