Texas InstrumentsMSP430G2453IPW20Microcontrollers - MCUs
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
16 | |
16 | |
16 | |
Flash | |
8KB | |
512B | |
Yes | |
I2C/SPI/UART | |
16 | |
2 | |
1 | |
8 | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
8 | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Use this programmable MSP430G2453IPW20 microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its ADC resolution is 10. Its flash program memory is 8KB.
EDA / CAD Models |