Texas InstrumentsMSP430I2041TPWRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 28-Pin TSSOP T/R

Use this programmable MSP430I2041TPWR microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 32KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. Its ADC resolution is 24/24/24/24.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.488
    1. 2000+$1.488
    2. 4000+$1.466