Texas InstrumentsMSP430I2041TRHBRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R

In order to make your CPU more versatile use this fantastic MSP430I2041TRHBR microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. Its flash program memory is 32KB. This is a 16 bit processor. Its ADC resolution is 24/24/24/24. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

2,755 parts: Ships today

    Total$2.40Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2755
      Country Of origin:
      China
         
      • Price: $2.397
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,755 parts
      • Price: $2.397