Texas InstrumentsMSP430P325AIPMPXMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 16KB EPROM 3.3V/5V 64-Pin LQFP
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
3.3 | |
3.3 | |
16 | |
EPROM | |
16KB | |
512B | |
Yes | |
UART | |
14 | |
2 | |
Single | |
6 | |
14 | |
84 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
2.5 | |
3.3|5 | |
5.5 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |