Texas InstrumentsMSP430P337AIPJMPXMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 32KB ROM 3.3V/5V 100-Pin PQFP
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
MSP430 | |
RISC | |
MSP430 | |
MSP430 | |
8 | |
8 | |
16 | |
ROM | |
32KB | |
1KB | |
Yes | |
SPI/UART/USART | |
40 | |
3 | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
2.5 | |
3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.9(Max) |
Package Width | 14.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
100 | |
Lead Shape | Gull-wing |