VishayMSS1P6HM3_A/HRectifiers
Diode Schottky 60V 1A 2-Pin Micro SMP T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.73(Max) |
Package Width | 1.4(Max) |
Package Length | 2.3(Max) |
PCB changed | 2 |
Supplier Package | Micro SMP |
2 |
EDA / CAD Models |