PHOENIX CONTACTMSTB 2.5/ 5-ST-5.08Connector Terminal Blocks
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
5 | |
1 | |
5.08 | |
5 | |
Screw | |
Right Angle | |
12 | |
320V | |
5 | |
-40 | |
100 | |
8.5 | |
25.4 | |
18.3 | |
15 | |
Green | |
Cable Mount |
Create a bridge between two sides of a circuit by implementing this MSTB 2.5/ 5-ST-5.08 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. MSTB 2.5/ 5-ST-5.08 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. This product is 25.4 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24@IEC|12-30@UL AWG. It uses the screw termination method.