PHOENIX CONTACTMSTBA 2.5/ 3-G-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Mount this shrouded MSTBA 2.5/ 3-G-5.08 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. MSTBA 2.5/ 3-G-5.08 is housed in green polybutylene terephthalate. This product is 17.24 mm long, 8.6 mm tall and 12 mm deep.

2,490 parts: Ships in 3 days

    Total$0.61Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 2,490 parts
      • Price: $0.6145