PHOENIX CONTACTMSTBA 2.5/ 5-G-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded MSTBA 2.5/ 5-G-5.08 header connector from Phoenix Contact on your PCB today! This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. MSTBA 2.5/ 5-G-5.08 is housed in green polyamide. This product is 27.4 mm long, 8.6 mm tall and 12 mm deep.

255 parts: Ships in 3 days

    Total$1.00Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 255 parts
      • Price: $0.9991