EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Shrouded Header (2 Sides) |
Gender | M |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 12 |
Maximum Voltage Rating | 320V |
Insulation Resistance (MOhm) | 5 |
Maximum Contact Resistance (mOhm) | 2.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mating Cycle (Cycles) | 25 |
Product Weight (g) | 0.6 |
Product Length (mm) | 10 |
Product Depth (mm) | 8.6 |
Product Height (mm) | 12 |
Tail Length (mm) | 3.9 |
Mounting | Through Hole |