PHOENIX CONTACTMSTBV 2.5/ 2-G-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Phoenix Contact brings you their shrouded MSTBV 2.5/ 2-G-5.08 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 3 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. MSTBV 2.5/ 2-G-5.08 is housed in green polybutylene terephthalate. This product is 15.24 mm long, 12 mm tall and 8.6 mm deep.

248 parts: Ships in 2 days

    Total$0.43Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2505+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 248 parts
      • Price: $0.4346