PHOENIX CONTACTMSTBV 2.5/ 4-GConnector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
4 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
320V | |
5 | |
2.1 | |
-40 | |
100 | |
25 | |
1.387 | |
20 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Look no further than the shrouded MSTBV 2.5/ 4-G header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 20 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. MSTBV 2.5/ 4-G is housed in green polybutylene terephthalate.