PHOENIX CONTACTMSTBVA 2.5/10-G-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded MSTBVA 2.5/10-G-5.08 header connector from Phoenix Contact. This HDR connector has 10 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 52.8 mm long, 12 mm tall and 8.6 mm deep. MSTBVA 2.5/10-G-5.08 is housed in green polybutylene terephthalate.

285 parts: Ships in 2 days

    Total$1.77Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 285 parts
      • Price: $1.7684