PHOENIX CONTACTMSTBVA 2.5/ 8-G-5.08Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Make strong and binding connections on your circuit boards by adopting this shrouded MSTBVA 2.5/ 8-G-5.08 connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12 A. It uses the solder termination method. MSTBVA 2.5/ 8-G-5.08 is housed in green polyamide. This product is 42.64 mm long, 12 mm tall and 8.6 mm deep.

852 parts: Ships in 2 days

    Total$1.60Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2506+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 852 parts
      • Price: $1.5996