HoneywellMT-4R-A28Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 250VDC 186.42VA 5N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
10@125VAC 125VDC | |
186.42 | |
0.18 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
82 | |
5 |
This MT-4R-A28 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 10 A @ 125VAC 125VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 82 °C. The MT-4R-A28 snap action switch has a screw termination style. This product is 49.28 mm long, 33.91 mm tall and 17.45 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.