Micron TechnologyMT16KTF1G64HZ-1G9Memory Modules
DRAM Module DDR3L SDRAM 8Gbyte 204SODIMM
EAR99 | |
Obsolete | |
8473.30.11.40 | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR3L SDRAM | |
8Gbyte | |
1Gx64 | |
204SODIMM | |
16 | |
4G | |
64 | |
1866 | |
512Mx8 | |
1.283 | |
1.35 | |
1.45 | |
0 | |
70 | |
Commercial | |
Double | |
No | |
Dual | |
8 | |
13 | |
PC3-14900 | |
No | |
Yes | |
Yes | |
8K | |
Mounting | Socket |
Package Height | 30.15(Max) |
Package Width | 3.8(Max) |
Package Length | 67.75(Max) |
PCB changed | 204 |
Standard Package Name | DIMM |
Supplier Package | SODIMM |
204 | |
Lead Shape | No Lead |