EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR2 SDRAM | |
2Gbyte | |
256Mx72 | |
240RDIMM | |
18 | |
1G | |
72 | |
0.045 | |
667 | |
256Mx4 | |
1.7 | |
1.8 | |
1.9 | |
2430 | |
0 | |
70 | |
Commercial | |
Double | |
Yes | |
Single | |
8 | |
5 | |
PC2-5300 | |
Yes | |
Yes | |
Yes | |
8K | |
Tray | |
Mounting | Socket |
Package Height | 30.15(Max) |
Package Width | 4(Max) |
Package Length | 133.5(Max) |
PCB changed | 240 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
240 | |
Lead Shape | No Lead |