Micron TechnologyMT25QL128ABA1EW9-0SIT TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns 8-Pin WPDFN EP T/R
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
24 | |
64Kbyte x 256 | |
256byte | |
1/2/4 | |
128M/64M/32M | |
Yes | |
Synchronous | |
6 | |
114/Bulk | |
1.8/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
133 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
35 | |
35 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7(Min) |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WPDFN EP |
8 |
EDA / CAD Models |