Top Searched
Micron Technology512Mbit NOR Flash | MT25QU512ABB8ESF-0SITFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOIC W Tray
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
NOR | |
512M | |
Sectored | |
No | |
Symmetrical | |
32 | |
64Kbyte x 1024 | |
256byte | |
1/2/4 | |
512M/256M/128M | |
Yes | |
Synchronous | |
6 | |
1/Sector | |
1.8/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
166 | |
1.7 | |
1.8 | |
2 | |
1.7 to 2 | |
35 | |
35 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tape and Reel|Tray | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |