EU RoHS | Compliant |
ECCN (US) | 3A991.b.1.a |
Part Status | Active |
HTS | 8542.32.00.51 |
Automotive | Yes |
PPAP | Unknown |
Cell Type | NOR |
Chip Density (bit) | 256M |
Boot Block | No |
Number of Bits/Word (bit) | 8 |
Number of Words | 32M |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Command Compatible | No |
ECC Support | No |
Support of Page Mode | No |
Packaging | Tape and Reel|Tray |
Mounting | Surface Mount |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO W |
Pin Count | 16 |