Part Status | Obsolete |
HTS | EA |
Flash Memory Size (bit) | 1G |
SRAM Memory Size (bit) | 1G |
Organization | 64Mx16 Flash + 64Mx16 DDR2 DRAM |
Programmability | Yes |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |