SwitchcraftMT334BXConnector Audio and Video
Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
3 | |
3 | |
1 | |
Solder Lug | |
Straight | |
-20 | |
65 | |
Panel Mount |
Need to connect video and sound in your application? Look no further and use this 1/4\" phone jack MT334BX audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a straight body orientation. It has a female type gender. This connector has a single port. This part has an operating temperature range of -20 °C to 65 °C. Its 3 terminals use the solder lug termination method.