Micron TechnologyMT36KSF2G72PZ-1G6N1Memory Modules
DRAM Module DDR3 SDRAM 16Gbyte 240RDIMM
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR3 SDRAM | |
36 | |
1600 | |
Commercial | |
11 | |
Mounting | Socket |
Package Height | 30.5(Max) |
Package Width | 4(Max) |
Package Length | 133.5(Max) |
PCB changed | 240 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
240 | |
Lead Shape | No Lead |