Micron TechnologyMT40A1G16RC-062E IT:B TRDRAM Chip
DRAM Chip DDR4 SDRAM 16Gbit 1Gx16 1.2V 96-Pin FBGA Tray
Compliant | |
3A991b.2.a. | |
Obsolete | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR4 SDRAM | |
16G | |
1Gx16 | |
8 | |
128M | |
16 | |
16 | |
3200 | |
0.16 | |
19 | |
CMOS | |
1.14 | |
1.2 | |
1.26 | |
326 | |
-40 | |
95 | |
Industrial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 10 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
96 | |
Lead Shape | Ball |