Micron TechnologyMT40A512M16LY-062E IT:EDRAM Chip
DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA Tray
Compliant | |
EAR99 | |
Obsolete | |
MT40A512M16LY-062E IT:E | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DDR4 SDRAM | |
8G | |
512Mx16 | |
8 | |
64M | |
16 | |
16 | |
3200 | |
0.16 | |
18 | |
CMOS | |
1.14 | |
1.2 | |
1.26 | |
302 | |
-40 | |
95 | |
Industrial | |
16 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 7.5 |
Package Length | 13.5 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
96 | |
Lead Shape | Ball |
EDA / CAD Models |