Micron TechnologyMT41K128M16JT-107 IT:KDRAM Chip
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
2G | |
128Mx16 | |
8 | |
16M | |
16 | |
16 | |
1866 | |
0.195 | |
17 | |
CMOS | |
1.283 | |
1.35 | |
1.45 | |
156 | |
-40 | |
95 | |
Industrial | |
16 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.75(Min) + 0.16 mm |
Package Width | 8 mm |
Package Length | 14 mm |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
96 | |
Lead Shape | Ball |