Micron TechnologyMT41K128M16JT-125 IT:K TRDRAM Chip
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
2G | |
128Mx16 | |
8 | |
16M | |
16 | |
16 | |
1600 | |
0.225 | |
17 | |
CMOS | |
1.283 | |
1.35 | |
1.45 | |
138 | |
-40 | |
95 | |
Industrial | |
16 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Min) + 0.16 |
Package Width | 8 |
Package Length | 14 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
96 |