Top Searched
Micron TechnologyMT41K256M16TW-107IT:P | Industrial 4Gb DDR3L DRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin FBGA Tray
Compliant | |
EAR99 | |
NRND | |
8542.32.00.36 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
4G | |
256Mx16 | |
8 | |
32M | |
16 | |
16 | |
1866 | |
18 | |
CMOS | |
1.283 | |
1.35 | |
1.45 | |
252 | |
-40 | |
95 | |
Industrial | |
16 | |
Tape and Reel|Tray | |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 8 |
Package Length | 14 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
96 | |
Lead Shape | Ball |