EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.32 |
Automotive | No |
PPAP | No |
DRAM Type | DDR3L SDRAM |
Chip Density (bit) | 1G |
Organization | 64Mx16 |
Number of Internal Banks | 8 |
Number of Words per Bank | 8M |
Number of Bits/Word (bit) | 16 |
Data Bus Width (bit) | 16 |
Maximum Clock Rate (MHz) | 1866 |
Address Bus Width (bit) | 16 |
Minimum Operating Supply Voltage (V) | 1.283 |
Typical Operating Supply Voltage (V) | 1.35 |
Maximum Operating Supply Voltage (V) | 1.45 |
Operating Current (mA) | 149 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Supplier Temperature Grade | Industrial |
Number of I/O Lines (bit) | 16 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.71(Min) + 0.16 |
Package Width | 8 |
Package Length | 14 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 96 |
Lead Shape | Ball |