Micron TechnologyMT46H16M32LFB5-6 AIT:C TRDRAM Chip
DRAM Chip Mobile LPDDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.02 | |
Mounting | Surface Mount |
Package Height | 0.53(Min) |
Package Width | 8 |
Package Length | 13 |
PCB changed | 90 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
90 |
EDA / CAD Models |