Micron TechnologyMT46H32M16LFBF-5 IT:C TRDRAM Chip
DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V 60-Pin VFBGA T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.32.00.24 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 8 |
Package Length | 9 |
PCB changed | 60 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
60 |
EDA / CAD Models |