Top Searched
Micron TechnologyMT47H64M16NF-25EITMDRAM Chip
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA Tray
Compliant | |
EAR99 | |
NRND | |
8542.32.00.02 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DDR2 SDRAM | |
1G | |
64Mx16 | |
8 | |
8M | |
16 | |
16 | |
800 | |
0.4 | |
16 | |
CMOS | |
SSTL_18 | |
1.7 | |
1.8 | |
1.9 | |
160 | |
-40 | |
85 | |
Industrial | |
16 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.72(Min) + 0.16 |
Package Width | 8 |
Package Length | 12.5 |
PCB changed | 84 |
Standard Package Name | BGA |
Supplier Package | FBGA |
84 | |
Lead Shape | Ball |