Micron TechnologyMT48H16M16LFBF-75 ITHDRAM Chip
DRAM Chip Mobile SDRAM 256Mbit 16Mx16 1.8V 54-Pin VFBGA Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mobile SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
133 | |
5.4|8 | |
15 | |
LVTTL | |
1.7 | |
1.8 | |
1.95 | |
80 | |
-40 | |
85 | |
Industrial | |
16 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 8 |
Package Length | 9 |
PCB changed | 54 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
54 | |
Lead Shape | Ball |