Micron TechnologyMT48H16M32LFB5-6 IT:CDRAM Chip
DRAM Chip Mobile LPSDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA Tray
Compliant | |
EAR99 | |
LTB | |
8542.32.00.24 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65 mm |
Package Width | 8 mm |
Package Length | 13 mm |
PCB changed | 90 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
90 | |
Lead Shape | Ball |
EDA / CAD Models |