Top Searched
Micron TechnologyMT48LC16M16A2P-7EGDRAM Chip
DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II Tray
EAR99 | |
Obsolete | |
8542320028 | |
Automotive | No |
PPAP | No |
SDR SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
133 | |
5.4 | |
15 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
100 | |
0 | |
70 | |
Commercial | |
16 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
54 | |
Lead Shape | Gull-wing |