Micron TechnologyMT48LC4M16A2P-6AJ TRDRAM Chip
DRAM Chip SDR SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDR SDRAM | |
64M | |
4Mx16 | |
4 | |
1M | |
16 | |
16 | |
167 | |
17|5.4|7.5 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
100 | |
0 | |
70 | |
Commercial | |
16 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
54 | |
Lead Shape | Gull-wing |