Top Purchased
Micron TechnologyMT48LC4M32B2P6AITLDRAM Chip
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 86-Pin TSOP-II Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDRAM | |
128M | |
4Mx32 | |
4 | |
1M | |
32 | |
32 | |
166 | |
17|5.5|7.5 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
120 | |
-40 | |
85 | |
Industrial | |
32 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10.16 |
Package Length | 22.22 |
PCB changed | 86 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
86 | |
Lead Shape | Gull-wing |
EDA / CAD Models |