Compliant with Exemption | |
4A994 | |
Obsolete | |
Automotive | No |
PPAP | No |
DRAM Module | |
SDRAM | |
128Mbyte | |
16Mx64 | |
168UDIMM | |
4 | |
256M | |
64 | |
5.4|6 | |
133 | |
16Mx16 | |
3 | |
3.3 | |
3.6 | |
540 | |
0 | |
65 | |
Commercial | |
Single | |
No | |
Single | |
4 | |
3 | |
PC-133 | |
No | |
Yes | |
Yes | |
8K | |
Tray | |
Mounting | Socket |
Package Height | 25.53(Max) |
Package Width | 3.18(Max) |
Package Length | 133.5(Max) |
PCB changed | 168 |
Standard Package Name | DIMM |
Supplier Package | DIMM |
168 | |
Lead Shape | No Lead |
EDA / CAD Models |