TE ConnectivityMT78740Relay Sockets
Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail
Compliant | |
EAR99 | |
Obsolete | |
MT78740 | |
Automotive | No |
PPAP | No |
Polyamide | |
10 | |
400VAC | |
DIN Rail | |
Screw Terminal | |
11 | |
-20 | |
80 | |
38 | |
75 | |
26 |
EDA / CAD Models |
Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail
Compliant | |
EAR99 | |
Obsolete | |
MT78740 | |
Automotive | No |
PPAP | No |
Polyamide | |
10 | |
400VAC | |
DIN Rail | |
Screw Terminal | |
11 | |
-20 | |
80 | |
38 | |
75 | |
26 |
EDA / CAD Models |